F-Type Satellite Socket Satin Gold Female 1 Outlet F Connector, Flush Mount
- RS Stock No.:
- 832-6527
- Mfr. Part No.:
- K3585SAG
- Brand:
- MK Electric
Stock information currently inaccessible
- RS Stock No.:
- 832-6527
- Mfr. Part No.:
- K3585SAG
- Brand:
- MK Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Connector Type | F-Type Satellite Socket | |
| Number of Outlets | 1 | |
| Gender | Female | |
| Width | 86mm | |
| Height | 86mm | |
| Colour | Satin Gold | |
| Fixing Centre | 60.3mm | |
| Mounting Type | Flush Mount | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Connector Type F-Type Satellite Socket | ||
Number of Outlets 1 | ||
Gender Female | ||
Width 86mm | ||
Height 86mm | ||
Colour Satin Gold | ||
Fixing Centre 60.3mm | ||
Mounting Type Flush Mount | ||
- COO (Country of Origin):
- GB
