Analog Devices ADM561JRZ, 4 (Driver), 5 (Receiver) RS-232 Line Driver & Reciever CMOS, 28-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-232 Line Drivers and Receivers, Analog Devices

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Drivers/Receivers 4 (Driver), 5 (Receiver)
Typical Slew Rate 4.5V/µs
Power Supply Type Single
Typical Single Supply Voltage 3.6 V
Mounting Type Surface Mount
Package Type SOIC
Pin Count 28
Output Type CMOS
Dimensions 18.1 x 7.6 x 2.35mm
Height 2.35mm
Minimum Operating Temperature 0 °C
Length 18.1mm
Maximum Operating Temperature +70 °C
Width 7.6mm
18 In stock for FREE next working day delivery
Price Each (In a Pack of 2)
£ 4.265
(exc. VAT)
£ 5.118
(inc. VAT)
Units
Per unit
Per Pack*
2 - 8
£4.265
£8.53
10 - 18
£3.895
£7.79
20 - 48
£3.59
£7.18
50 - 98
£3.30
£6.60
100 +
£3.035
£6.07
*price indicative
Packaging Options:
Related Products
ADM3074EYRZ | Analog Devices ADM3074EYRZ RS-485 Line Driver ...
Description:
ADM3074EYRZ | Analog Devices ADM3074EYRZ RS-485 Line Driver and Receiver Differential, 8-Pin SOIC
ADM1181AARWZ | Analog Devices ADM1181AARWZ, Dual ADSL Line ...
Description:
ADM1181AARWZ | Analog Devices ADM1181AARWZ, Dual ADSL Line Driver & Receiver CMOS, 16-Pin SOIC