Analog Devices ADM1181AARWZ, Dual ADSL Line Driver & Receiver CMOS, 16-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

RS-232 Line Drivers and Receivers, Analog Devices

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Drivers/Receivers 2
Typical Slew Rate 8V/µs
Power Supply Type Single
Typical Single Supply Voltage 5 V
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Output Type CMOS
Dimensions 10.5 x 7.6 x 2.35mm
Height 2.35mm
Minimum Operating Temperature -40 °C
Length 10.5mm
Maximum Operating Temperature +85 °C
Width 7.6mm
47 In stock for FREE next working day delivery
Price Each (In a Tube of 47)
£ 2.169
(exc. VAT)
£ 2.603
(inc. VAT)
Units
Per unit
Per Tube*
47 +
£2.169
£101.943
*price indicative
Related Products
ADM561JRZ | ADSL Line Driver & Receiver ...
Description:
ADM561JRZ | ADSL Line Driver & Receiver
ADM3074EYRZ | Analog Devices ADM3074EYRZ RS-485 Line Driver ...
Description:
ADM3074EYRZ | Analog Devices ADM3074EYRZ RS-485 Line Driver and Receiver Differential, 8-Pin SOIC
DG4xx LE Series analog switches are designed to ...
Description:
DG4xx LE Series analog switches are designed to operate from +3 V to +16 V single supply or ± 3 V to ± 8 V dual supply and are fully specified at +12 V, ± 5 V, +5 V, and +3 V. The DG4xx LE Series are lower voltage pin-for-pin ...
The NLAS4053 is an improved version of the ...
Description:
The NLAS4053 is an improved version of the MC14053 and MC74HC4053 fabricated in sub-micron Silicon Gate CMOS technology for the lower RDS(on) resistance and improved linearity with low current. This device may be operated either with a single supply or dual supply up to +/- 3V to pass a 6 ...