Analog Devices ADM3074EYRZ RS-485 Line Driver and Receiver Differential, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

RS-485 Line Drivers and Receivers, Analog Devices

RS-485 Line Drivers and Receivers

Specifications
Attribute Value
Number of Drivers/Receivers 1
Power Supply Type Single
Typical Single Supply Voltage 3.3 V
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Output Type Differential
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Maximum Operating Temperature +125 °C
Length 5mm
Minimum Operating Temperature -40 °C
Width 4mm
Available to back order for despatch 18/08/2020
Price Each (In a Tube of 98)
£ 2.607
(exc. VAT)
£ 3.128
(inc. VAT)
Units
Per unit
Per Tube*
98 +
£2.607
£255.486
*price indicative
Related Products
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar ...
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar ...
Differential (ECL) fanout buffers, clock drivers and signal ...
Description:
Differential (ECL) fanout buffers, clock drivers and signal drivers.
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar ...