ADSL Line Driver & Receiver

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

RS-232 Line Drivers and Receivers, Analog Devices

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Drivers/Receivers 4 (Driver), 5 (Receiver)
Typical Slew Rate 4.5V/µs
Power Supply Type Single
Typical Single Supply Voltage 3.6 V
Mounting Type Surface Mount
Package Type SOIC
Pin Count 28
Output Type CMOS
Dimensions 18.1 x 7.6 x 2.35mm
Height 2.35mm
Minimum Operating Temperature 0 °C
Length 18.1mm
Width 7.6mm
Maximum Operating Temperature +70 °C
Available to back order for despatch 10/12/2019
Price Each (In a Tube of 27)
£ 3.606
(exc. VAT)
£ 4.327
(inc. VAT)
Units
Per unit
Per Tube*
27 +
£3.606
£97.362
*price indicative
Related Products
ADM3074EYRZ | Analog Devices ADM3074EYRZ RS-485 Line Driver ...
Description:
ADM3074EYRZ | Analog Devices ADM3074EYRZ RS-485 Line Driver and Receiver Differential, 8-Pin SOIC
ADM1181AARWZ | Analog Devices ADM1181AARWZ, Dual ADSL Line ...
Description:
ADM1181AARWZ | Analog Devices ADM1181AARWZ, Dual ADSL Line Driver & Receiver CMOS, 16-Pin SOIC