Analog Devices ADM1181AARWZ, Dual ADSL Line Driver & Receiver CMOS, 16-Pin SOIC
5 In stock - FREE next working day delivery available
Price Each (In a Pack of 5)
£2.662
(exc. VAT)
£3.194
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £2.662 | £13.31 |
25 - 95 | £2.114 | £10.57 |
100 - 245 | £1.916 | £9.58 |
250 - 495 | £1.738 | £8.69 |
500 + | £1.684 | £8.42 |
*price indicative |
Added
- RS Stock No.:
- 877-9088
- Mfr. Part No.:
- ADM1181AARWZ
- Brand:
- Analog Devices
RS-232 Line Drivers and Receivers, Analog Devices
Attribute | Value |
Number of Drivers/Receivers | 2 |
Typical Slew Rate | 8V/µs |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Output Type | CMOS |
Dimensions | 10.5 x 7.6 x 2.35mm |
Height | 2.35mm |
Width | 7.6mm |
Length | 10.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |