Support
Services
Find your local Branch
Browse
Parcel Tracking
Browse
MPN
  1. Semiconductors
  2. Interface ICs
  3. ADSL Interface ICs

Maxim Integrated MAX4447ESE+, Line Driver, 1 Current Feedback Amplifier 430MHz Differential, 16-Pin SOIC


85 In stock - FREE next working day delivery available

Price Each (In a Pack of 5)

£3.154

(exc. VAT)

£3.785

(inc. VAT)

UnitsPer unitPer Pack*
5 - 20£3.154£15.77
25 +£2.684£13.42
*price indicative
Add to Basket
Units

tickAdded

View Basket
RS Stock No.:
190-1162
Mfr. Part No.:
MAX4447ESE+
Brand:
Maxim Integrated
  • docPdfMAX5481-MAX5484, 10-Bit, Nonvolatile, Linear-Taper Digital Potentiometers
  • docPdfMAX4447/MAX4448/MAX4449, 6500V/us, Wideband, High-Output-Current, Single-Ended-to-Differential Line Drivers with Enable Data Sheet
  • docPdfFAQ's about Analogue Switches
  • docZipSchematic Symbol & PCB Footprint
  • docPdfMAX4447/MAX4448/MAX4449, 6500V/us, Wideband, High-Output-Current, Single-Ended-to-Differential Line Drivers with Enable Data Sheet

<B>Maxim- MAX4890 Series</B>



<B>Ethernet Switch IC&#146;s</B>



<B>Features and Benefits</B>



<B>Applications</B>



Note

AttributeValue
Amplifier TopologyCurrent Feedback Amplifier
Number of Drivers/Receivers1 (Driver)
Typical Gain Bandwidth Product430MHz
Typical 3dB Bandwidth285MHz
Typical Slew Rate5700V/µs
Power Supply TypeSingle
Typical Single Supply Voltage4.5 to 5.5 V
Mounting TypeSurface Mount
Package TypeSOIC
Pin Count16
Output TypeDifferential
Dimensions10 x 4 x 1.5mm
Height1.5mm
Length10.67mm
Maximum Operating Temperature+85 °C
Minimum Operating Temperature-40 °C
Width4mm

03457 201201
Our Services
  • BOMs
  • Calibration
  • Delivery option
  • Order history
  • Quotes
  • Returns
  • Schedule orders
Legal
  • Cookie Policy
  • Email Security
  • Privacy Policy
  • Website Terms
About Us
  • About Us
  • Careers
  • Corporate Group
  • Events Centre
  • Legal
  • Our Certifications
  • Press Centre
  • Worldwide

Our Services

  • BOMs
  • Calibration
  • Delivery option
  • Order history
  • Quotes
  • Returns
  • Schedule orders

Legal

  • Cookie Policy
  • Email Security
  • Privacy Policy
  • Website Terms

About Us

  • About Us
  • Careers
  • Corporate Group
  • Events Centre
  • Legal
  • Our Certifications
  • Press Centre
  • Worldwide
We accept
We accept
Follow us on
© RS Components Ltd. Birchington Road, Corby, Northants, NN17 9RS, UK