- RS Stock No.:
- 918-5012
- Mfr. Part No.:
- 8329TCS-6ML
- Brand:
- MG Chemicals
13 In stock - FREE next working day delivery available
Added
Price Each
£26.38
(exc. VAT)
£31.66
(inc. VAT)
Units | Per unit |
1 + | £26.38 |
- RS Stock No.:
- 918-5012
- Mfr. Part No.:
- 8329TCS-6ML
- Brand:
- MG Chemicals
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
MG Chemicals 8329 Slow Cure Conductive Adhesives
The MG Chemicals 8329TCS is a slow cure thermal conductive epoxy adhesive with excellent bonding strength and good thermal transfers is used for thermal management of high-powered electronics and LEDs. Once cured, the epoxy adhesive is inert under normal conditions so resists water and salt exposure.
Feature and Benefits
Easy to mix 1:1 mix ratio
Long shelf life
Adheres to most electronic substrates
Behaves like a 1-part adhesive for the length of a work shift
Once cured resists thermal and mechanical shocks in electronic assemblies
Long shelf life
Adheres to most electronic substrates
Behaves like a 1-part adhesive for the length of a work shift
Once cured resists thermal and mechanical shocks in electronic assemblies
Typical Applications
Use as a die attach for electrical and electronics
Heat sink bonding
Use as a high-powered LED adhesive that maximises the lifetime of LEDs by dissipating their heat
Heat sink bonding
Use as a high-powered LED adhesive that maximises the lifetime of LEDs by dissipating their heat
Note
For substrate substances with weak adhesion strengths, surface preparation such as sanding or pre-coating with a suitable primer sometimes improves adhesion.
Specifications
Attribute | Value |
---|---|
Adhesive Type | Conductive Adhesive |
Trade Name | 8329TCS |
Application | Thermal Management |
Material Compatibility | Metal, Plastic |
Product Form | Liquid |
Package Type | Syringe |
Package Size | 6 ml |
Cure Time | 20 min |
Maximum Operating Temperature | +200°C |
Odour | Slight |
Operating Temperature Range | -70 → +200 °C |
Minimum Operating Temperature | -70°C |
Specific Gravity | 2.41 |
- RS Stock No.:
- 918-5012
- Mfr. Part No.:
- 8329TCS-6ML
- Brand:
- MG Chemicals