- RS Stock No.:
- 918-1381
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 918-1381
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS Pro 5300 Structural Acrylic Adhesives
The RS Pro 5300 two component structural acrylic adhesive has been designed for you to use when you are bonding metal fasteners to moulded composite parts and many other applications.
Features and Benefits
Easy to use
Versatile bonding
Achieves high strength bonds
Good heat resistance
No need for a surface primer or conditioner
Versatile bonding
Achieves high strength bonds
Good heat resistance
No need for a surface primer or conditioner
Typical Applications
The structural adhesive can be used to bond aluminium and stainless steel lettering when manufacturing signs
Note
Allow the adhesive sufficient time to achieve handling strength before moving or unclamping components.
Specifications
Attribute | Value |
---|---|
Adhesive Type | Acrylic Adhesive |
Application | Bonding |
Material Compatibility | Metal |
Colour | Cream |
Acrylic Type | Methyl Methacrylate |
Product Form | Gel |
Package Type | Dual Cartridge |
Package Size | 25 ml |
Cure Time | 24 h |
Viscosity Measurement | 120000 → 150000cP/s |
Maximum Operating Temperature | +120°C |
Chemical Composition | Methacrylic Acid, Methyl Methacrylate |
Operating Temperature Range | -55 → +120 °C |
Minimum Operating Temperature | -55°C |
Odour | Characteristic |