- RS Stock No.:
- 609-8895
- Mfr. Part No.:
- TEROSTAT 92, SCHWARZ
- Brand:
- Teroson
86 In stock for delivery within 2 working days
Added
Price Each
£12.02
(exc. VAT)
£14.42
(inc. VAT)
Units | Per unit |
1 + | £12.02 |
- RS Stock No.:
- 609-8895
- Mfr. Part No.:
- TEROSTAT 92, SCHWARZ
- Brand:
- Teroson
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Teroson Cartridge Paste
The Teroson black cartridge paste glue is a single component adhesive and sealant that hardens into an elastic material by reacting with moisture. It is used mostly for seam sealing and sealing of narrow joints.
Features and Benefits
Polyurethane-based
Cross-links with air humidity to form an elastic seal
For nearly all materials and connections with different expansion co-efficient
Fast curing
and stable
Excellent elasticity
Good ageing resistance
Cross-links with air humidity to form an elastic seal
For nearly all materials and connections with different expansion co-efficient
Fast curing
and stable
Excellent elasticity
Good ageing resistance
Applications
Apparatus
Vehicle
Ship building
Air-conditioning technology
Facade construction
Vehicle
Ship building
Air-conditioning technology
Facade construction
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Adhesive Type | Contact Adhesive |
Trade Name | Terostat PU 92 |
Application | Industrial |
Material Compatibility | Metal, Plastic |
Colour | Black |
Product Form | Paste |
Package Type | Cartridge |
Package Size | 310 ml |
Cure Time | 24 h |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -40 → + 70 °C |
Minimum Operating Temperature | -40°C |
Related links
- Acc Silicones AS1803 Thermal Adhesive, 310 ml
- Acc Silicones AS1821 Paste Adhesive, 310 ml
- Teroson Terostat PU 92 White Polyurethane Foam, 310 ml Cartridge
- Teroson TEROSTAT MS 939 Adhesive, 290 ml
- Teroson Terostat PU 92 Grey Polyurethane Foam, 310 ml Cartridge
- Teroson Teroson MS 939 FR Paste Adhesive, 290 ml
- Teroson TEROSON UP 130 Paste Adhesive, 739 g
- Teroson PU 8599 Adhesive, 310 ml