- RS Stock No.:
- 127-8132
- Mfr. Part No.:
- VEL-EC60820
- Brand:
- Velcro
Discontinued product
- RS Stock No.:
- 127-8132
- Mfr. Part No.:
- VEL-EC60820
- Brand:
- Velcro
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
Wall Fixings
Specifications
Attribute | Value |
---|---|
Type | Hanger |
Clean Removal | Yes |
Weight Capacity | 900g |
Quantity Per Package | 8 |
Colour | White |
Width | 19.05 (Single)mm |
Size | 19 x 19 mm |