Recently searched

    Maxim Integrated Low Pass Filter Active Filter, 8th Order

    RS Stock No.:
    800-0950P
    Mfr. Part No.:
    MAX292CPA+
    Brand:
    Maxim Integrated
    Maxim Integrated
    View all Active Filters
    Discontinued product
    RS Stock No.:
    800-0950P
    Mfr. Part No.:
    MAX292CPA+
    Brand:
    Maxim Integrated
    COO (Country of Origin):
    MY

    Legislation and Compliance

    COO (Country of Origin):
    MY

    Product Details

    Filter ICs, Maxim Integrated Products


    Note


    Specifications

    AttributeValue
    Filter TypeLow Pass Filter
    Maximum Order8th
    ArchitectureSwitched Capacitor
    Cut-off Frequency25kHz
    Power Supply TypeDual, Single
    Typical Single Supply Voltage5 V
    Typical Dual Supply Voltage±5V
    Number of Circuits1
    Mounting TypeThrough Hole
    Package TypePDIP
    Pin Count8
    Dimensions9.91 x 7.87 x 4.45mm
    Height4.45mm
    Operating Temperature Range0 → +70 °C
    Length9.91mm
    Maximum Operating Temperature+70 °C
    Minimum Operating Temperature0 °C
    Width7.87mm
    Discontinued product