Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Maxim Integrated Low Pass Filter Active Filter, 8th Order

RS Stock No.:
799-3182
Mfr. Part No.:
MAX7401CSA+
Brand:
Maxim
Maxim
View all Active Filters
Discontinued product
RS Stock No.:
799-3182
Mfr. Part No.:
MAX7401CSA+
Brand:
Maxim

Legislation and Compliance


Product Details

Filter ICs, Maxim Integrated Products



Specifications

AttributeValue
Filter TypeLow Pass Filter
Maximum Order8th
ArchitectureSwitched Capacitor
Cut-off Frequency5kHz
Power Supply TypeSingle
Typical Single Supply Voltage5 V
Number of Circuits1
Mounting TypeSurface Mount
Package TypeSOIC
Pin Count8
Dimensions5 x 4 x 1.5mm
Height1.5mm
Width4mm
Maximum Operating Temperature+70 °C
Length5mm
Operating Temperature Range0 → +70 °C
Minimum Operating Temperature0 °C
Discontinued product