- RS Stock No.:
- 121-8288
- Mfr. Part No.:
- UAF42AP
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 121-8288
- Mfr. Part No.:
- UAF42AP
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Filter ICs, Texas Instruments
Specifications
Attribute | Value |
---|---|
Filter Type | Universal Filter |
Maximum Order | 2nd |
Architecture | Continuous Time |
Cut-off Frequency | 100kHz |
Power Supply Type | Dual |
Typical Dual Supply Voltage | ±15V |
Number of Circuits | 4 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Dimensions | 19.3 x 6.35 x 4.57mm |
Height | 4.57mm |
Minimum Operating Temperature | -25 °C |
Width | 6.35mm |
Operating Temperature Range | -25 → +85 °C |
Length | 19.3mm |
Maximum Operating Temperature | +85 °C |