- RS Stock No.:
- 870-0705
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 870-0705
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
AC or DC Operation | DC |
Current Consumption | 350mA |
Depth | 24 mm |
Failure Mode | Fail Secure |
Height | 235 mm |
Supply Voltage | 12V dc |
Width | 37mm |
Priced to Clear | Yes |