- RS Stock No.:
- 146-8177
- Mfr. Part No.:
- 505272
- Brand:
- ABUS
Discontinued product
- RS Stock No.:
- 146-8177
- Mfr. Part No.:
- 505272
- Brand:
- ABUS
Legislation and Compliance
Product Details
The new wAppLoxx System delivers innovative access control. It combines the advantages of a traditional access control system with flexible and smart online management via the web or an intranet. Create and adjust locking plans, react instantly to events, open doors at the touch of a button and activate your alarm system: you can now do it all from the comfort of your home/Office or from anywhere on the go.
Professional access control using wAppLoxx Control via a web browser or app
Quick and easy creation of access rights based on individuals, doors, times and dates
Data backed up on site in the wAppLoxx Control
Effective mechanical intrusion protection
Flexible: all components are connected in a wireless network and flexibly expandable at any time
Quick and easy creation of access rights based on individuals, doors, times and dates
Data backed up on site in the wAppLoxx Control
Effective mechanical intrusion protection
Flexible: all components are connected in a wireless network and flexibly expandable at any time
Specifications
Attribute | Value |
---|---|
AC or DC Operation | DC |
Current Consumption | 0.1 A @ 12 V, 2 A @ 30 V |
Depth | 28 mm |
Height | 160 mm |
Supply Voltage | 12 V dc, 30 V dc |
Width | 110mm |
Priced to Clear | Yes |