- RS Stock No.:
- 165-5363
- Mfr. Part No.:
- LSM303DTR
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 165-5363
- Mfr. Part No.:
- LSM303DTR
- Brand:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- MT
Product Details
Digital Compass ICs, STMicroelectronics
Digital Compasses integrate a 3-axis digital Magnetic Sensor with a 3-axis digital Accelerometer in a single LGA package. Designed to accurately detect the direction and magnitude of magnetic fields, digital compasses use accelerometer measurements to ensure very accurate compass heading.
Accelerometers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Sensor Type | Accelerometer |
Number of Axis | 3 |
Technology | Analogue |
Mounting Type | Surface Mount |
Interface Type | I2C, SPI |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 2.16 V |
Package Type | LGA |
Sensitivity | 0.732mg/LSB |
Pin Count | 16 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |