ABB Squirrel Cage Motor AC Motor, 3 kW, IE3, 3 Phase, 4 Pole, 230 V, 400 V, 415 V, Flange Mount Mounting

  • RS Stock No. 172-0117
  • Mfr. Part No. 3GAA102540-ASJ
  • Brand ABB
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FI
Product Details

ABB Squirrel Cage AC Motor

The ABB 3-phase squirrel cage flange mounted AC motor can rotate in both directions. It is a 4-pole motor with an electrical rating of 230V, 400V and 415V supply voltage and 5.8A, 5.9A and 10.3A current with 3kW power at 50Hz frequency. The output speed of this motor is 1445rpm and 1448rpm.

Features and Benefits

Ambient temperature is 40°C Deep groove bearing Maximum output torque is 19.8Nm

Applications

Industrial applications

Certifications

IC411 rated IE Class IE3 IP55 rated

Specifications
Attribute Value
Power Rating 3 kW
Efficiency Class IE3
Frequency Rating 50Hz
AC Motor Type Squirrel Cage Motor
Supply Voltage 230 V, 400 V, 415 V
Phase 3
Output Speed 1445 rpm, 1448 rpm
Number of Poles 4
Mounting Type Flange Mount
Maximum Output Torque 19.8 Nm
Bearing Type Deep Groove
Current Rating 5.8 A, 5.9 A, 10.3 A
3 In stock for FREE next working day delivery
Price Each
£ 499.42
(exc. VAT)
£ 599.30
(inc. VAT)
Units
Per unit
1 - 4
£499.42
5 - 9
£474.45
10 - 24
£449.48
25 - 49
£424.51
50 +
£399.53
Related Products
The GV brushless motor series from Panasonic are ...
Description:
The GV brushless motor series from Panasonic are compact and highly efficient motors and amplifiers with advanced controlling technology features. The split core structure reduces their size and weight but increases their output power compared with induction motors.A permanent magnet on a rotor reduces secondary loss and increases efficiency helping ...
Three phase motors ideal for a wide variety ...
Description:
Three phase motors ideal for a wide variety of applications including pumps, fans and process machinery drives. High efficiency motors to meet IE2 regulations Comparable to old EFF regulations Metric frame sizes to Cenelec standards Class F insulation with class B temperature rise Top mounted terminal box with metric/Pg type ...
Low voltage squirrel-cage motor with aluminum frame are ...
Description:
Low voltage squirrel-cage motor with aluminum frame are suitable for a wide range of standard drive tasks in the industrial environment. Thanks to their particular low weight, they are predestined for applications in pumps, fans, compressors, conveyor systems and lifting gear.Extremely easy selection of energy-saving motors due to the efficiency ...
From RS Pro, this pre-assembled 1.5 to 3 ...
Description:
From RS Pro, this pre-assembled 1.5 to 3 V DC motor and gearbox combination is ideal for model and robotics purposes. With clearly visible and colour-coded gearing set in a robust frame, the model is useful for educational demonstration as well as practical application.These RS Pro Model Motors have an ...