TECO Westinghouse ALDA Reversible Induction AC Motor, 4 kW, IE3, 3 Phase, 2 Pole, 400 V, 690 V, Flange Mount Mounting
- RS Stock No.:
- 125-9277
- Mfr. Part No.:
- ALDA - 0112M0 - 10002 - IZ
- Brand:
- TECO Westinghouse
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 125-9277
- Mfr. Part No.:
- ALDA - 0112M0 - 10002 - IZ
- Brand:
- TECO Westinghouse
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2 Pole, Flange Mounted Motors - ALDA Series
Professional range of ALDA series AC motors from Teco. These AC motors require ventilation space at rear cooling air intake. All models are excellent quality and highly reliable.
3-phase induction motor
2-pole
IE3 efficiency
Flange mounted version
2-pole
IE3 efficiency
Flange mounted version
Specifications
Attribute | Value |
---|---|
Power Rating | 4 kW |
Efficiency Class | IE3 |
Frequency Rating | 50Hz |
AC Motor Type | Induction |
Supply Voltage | 400 V, 690 V |
Phase | 3 |
Number of Poles | 2 |
Mounting Type | Flange Mount |
Shaft Diameter | 28mm |
Shaft Length | 60mm |
Width | 285mm |
Maximum Output Torque | 13 Nm |
Length | 465mm |
Rotation | Reversible |
Current Rating | 7.58 A |
Depth | 358mm |
Dimensions | 465 x 285 x 358 mm |
Standards Met | IEC |
Bearing Type | Ball |
Series | ALDA |