- RS Stock No.:
- 716-086
- Mfr. Part No.:
- MSD29-0001/CONT
- Brand:
- Parvalux
Discontinued product
- RS Stock No.:
- 716-086
- Mfr. Part No.:
- MSD29-0001/CONT
- Brand:
- Parvalux
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
3 Phase AC Motors
3 Phase AC motors are designed with a pressure die casting frame that is coated with a durable grey hammer synthetic enamel. The stators and armatures are wound with first class quality synthetic covered copper wire. The wire is BS2757 class F.
Constant speed with up to 200% full load starting torque and instant reverse capability
Starting current 2.5 times full load current (approx.)
Connection via terminal box tapped for 20 mm conduit
Bearings are shielded and spring loaded for quiet running
Starting current 2.5 times full load current (approx.)
Connection via terminal box tapped for 20 mm conduit
Bearings are shielded and spring loaded for quiet running
Note
Not suitable for use with gearheads.
Specifications
Attribute | Value |
---|---|
Power Rating | 60 W |
AC Motor Type | Induction |
Supply Voltage | 220 → 440 V ac |
Phase | 3 |
Output Speed | 1400 rpm |
Mounting Type | Flange Mount |
Shaft Diameter | 7.93mm |
Shaft Length | 38mm |
Width | 111mm |
Length | 128mm |
Rotation | Reversible |
Dimensions | 128 x 111 x 115 mm |
Series | MSD29 |
Depth | 115mm |