- RS Stock No.:
- 716-058
- Mfr. Part No.:
- MSD8-0002/CONT
- Brand:
- Parvalux
Discontinued product
- RS Stock No.:
- 716-058
- Mfr. Part No.:
- MSD8-0002/CONT
- Brand:
- Parvalux
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Capacitor Start/Run Motors
The frame of the AC motor comprises pressure die castings coated with a durable grey hammer synthetic enamel. The precision manufactured armatures are statically and dynamically balanced. Stators and armatures are wound with first class quality synthetic covered copper wire to BS2757 Class F. The bearings on the motor are shielded and spring loaded for quiet running.
Single Phase AC motors
Low starting current ideal for frequent reversing
220/240 V ac supply, starting current 2.5 times full load current (approx.)
Low starting current ideal for frequent reversing
220/240 V ac supply, starting current 2.5 times full load current (approx.)
Specifications
Attribute | Value |
---|---|
Power Rating | 35 W |
AC Motor Type | Induction |
Supply Voltage | 220 → 240 V ac |
Phase | 1 |
Output Speed | 1400 rpm |
Mounting Type | Flange Mount |
Shaft Diameter | 7.93mm |
Shaft Length | 38mm |
Length | 125mm |
Rotation | Reversible |
Maximum Output Torque | 24 Ncm |
Dimensions | 96 (Dia.) x 125 mm |
Series | MSD8 |