ABB Induction AC Motor, 1.5 kW, 3 Phase, 220 → 690 V ac, Foot Mounting

  • RS Stock No. 320-073
  • Mfr. Part No. M2AA 90L
  • Brand ABB
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

2 Pole & 4 Pole, Flange Mounted Induction Motors

Three phase motors available in foot mounting and flange mounting, ideal for a wide variety of applications including pumps, fans and process machinery drives.,Motors in frame sizes 63-100 may be connected in either STAR (Y) for supply voltages of 380-420//440-480V 50/60Hz or DELTA for 220-240//250-280 50/60Hz. Motors in frame sizes 112-132 are suitable DELTA connected 380-420//440-480V 50/60Hz and are also suitable for STAR/DELTA starting.

Metric frame sizes to Cenelec standards
Class F insulation with class B temperature rise
Top mounted terminal box with metric/Pg type knockouts
Energy efficient low noise design
All motors have keyways and fitted keys
Corrosion resistant, low copper aluminium alloy
Suitable for DOL starting or inverter drive use

Specifications
Attribute Value
Power Rating 1.5 kW
AC Motor Type Induction
Supply Voltage 220 → 690 V ac
Phase 3
Output Speed 1420 rpm @ 380 V (50 Hz)
Mounting Type Foot
Shaft Diameter 8mm
Shaft Length 50mm
Length 309.5mm
Width 140mm
Depth 217mm
Dimensions 309.5 x 140 x 217 mm
Current Rating 3.5 A
Maximum Output Torque 10 Nm
Discontinued product