- RS Stock No.:
- 918-0720
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 918-0720
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro MTR3a Series Bi-Directional Synchronous Motors
RS Pro MT3a series reversible synchronous motors are permanent magnet type with two stator windings for single phase.
Constant rotation speed as a function of the power supply frequency
Direction of rotation controlled by a phase shifting capacitor
Permanent magnet rotor
Direction of rotation controlled by a phase shifting capacitor
Permanent magnet rotor
Specifications
Attribute | Value |
---|---|
Power Rating | 0.15 W |
Frequency Rating | 50Hz |
AC Motor Type | Synchronous |
Supply Voltage | 240 V |
Phase | 1 |
Output Speed | 250 rpm |
Number of Poles | 1 |
Shaft Diameter | 2mm |
Shaft Length | 7mm |
Width | 36 (Dia.)mm |
Maximum Output Torque | 12 mNm |
Rotation | Reversible |
Current Rating | 11 → 15 mA |
Depth | 24mm |
Series | MTR3a |
Dimensions | 36 (Dia.) x 24 mm |
Bearing Type | Sintered |
Standards Met | RoHS |