- RS Stock No.:
- 717-770
- Mfr. Part No.:
- SD13-0017/CONT
- Brand:
- Parvalux
Discontinued product
- RS Stock No.:
- 717-770
- Mfr. Part No.:
- SD13-0017/CONT
- Brand:
- Parvalux
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
SD13 Motor & M Model Gearbox Combinations
Single phase capacitor ac start and run motors, and single reduction worm gearbox combinations
All motors in this range are 240Vac
AC Single Phase and Worm Gearbox
Specifications
Attribute | Value |
---|---|
Power Rating | 100 W |
AC Motor Type | Induction |
Supply Voltage | 220 → 240 V |
Phase | 1 |
Output Speed | 47 rpm |
Gearhead Type | Worm |
Shaft Diameter | 12mm |
Shaft Length | 52mm |
Width | 120mm |
Length | 226mm |
Maximum Output Torque | 6.78 Nm |
Rotation | Reversible |
Dimensions | 226 x 120 x 136 mm |
Depth | 136mm |
- RS Stock No.:
- 717-770
- Mfr. Part No.:
- SD13-0017/CONT
- Brand:
- Parvalux