Analog Devices LTC1966IMS8#PBF, AC-DC Converter 10mA, ±5.5 (Dual) V, 2.7 → 5.5 (Single) V 8-Pin, MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

RMS to DC Converters, Linear Technology

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Current Limit 170µA
Dimensions 3 x 3 x 0.86mm
Length 3mm
Width 3mm
Height 0.86mm
Maximum Input Voltage 5.5 V
Maximum Operating Temperature +85 °C
Maximum Output Current 10mA
Maximum Output Voltage 5.5 V
Minimum Input Voltage 2.7 V
Minimum Operating Temperature -40 °C
Input Voltage Range 2.7 → 5.5 V
Output Current Range ±10 mA
Minimum Output Current -10mA
Output Voltage Range ±5.5 (Dual) V, 2.7 → 5.5 (Single) V
Operating Temperature Range -40 → +85 °C
Minimum Output Voltage -5.5 (Dual) V, 2.7 (Single) V
450 In stock - FREE next working day delivery available
Price Each (In a Tube of 50)
£ 6.028
(exc. VAT)
£ 7.234
(inc. VAT)
Units
Per unit
Per Tube*
50 - 200
£6.028
£301.40
250 - 450
£5.873
£293.65
500 +
£5.726
£286.30
*price indicative
Related Products
A range of true RMS to DC Converters ...
Description:
A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional logarithmic dB output making them ideally suited to audio applications. ...
A range of true RMS to DC Converters ...
Description:
A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional logarithmic dB output making them ideally suited to audio applications. ...
RMS to DC Converters, Linear Technology. ...
Description:
RMS to DC Converters, Linear Technology.