- RS Stock No.:
- 877-3096
- Mfr. Part No.:
- VIPER22ASTR-E
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 877-3096
- Mfr. Part No.:
- VIPER22ASTR-E
- Brand:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High-Voltage AC-DC Converters, VIPerPlus Series, STMicroelectronics
Switching Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Maximum Input Voltage | 38 V |
Maximum Output Voltage | 730 V |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Output Current | 100µA |
Dimensions | 5 x 4 x 1.65mm |
Package Type | SOIC |
Input Voltage Range | 9 → 38 V |
Current Limit | 0.84A |
Minimum Input Voltage | 9 V |
Maximum Operating Temperature | +125 °C |
Length | 5mm |
Width | 4mm |
Height | 1.65mm |
Minimum Operating Temperature | +25 °C |
Output Current Range | Maximum of 0.1 mA |
Operating Temperature Range | +25 → +125 °C |
Output Voltage Range | -0.3 → 730 V |