Analog Devices LTC1968CMS8#PBF, AC-DC Converter 10mA, 4.5 → 5.5 V 8-Pin, MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RMS to DC Converters, Linear Technology

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Current Limit 2.7mA
Dimensions 3 x 3 x 0.86mm
Length 3mm
Width 3mm
Height 0.86mm
Maximum Input Voltage 5.5 V
Maximum Operating Temperature +85 °C
Maximum Output Current 10mA
Maximum Output Voltage 5.5 V
Minimum Input Voltage 4.5 V
Minimum Operating Temperature -40 °C
Output Current Range ±10 mA
Minimum Output Current -10mA
Minimum Output Voltage 4.5 V
Operating Temperature Range -40 → +85 °C
Output Voltage Range 4.5 → 5.5 V
Input Voltage Range 4.5 → 5.5 V
98 In stock - FREE next working day delivery available
Price Each
£ 7.68
(exc. VAT)
£ 9.22
(inc. VAT)
Units
Per unit
1 - 9
£7.68
10 - 24
£7.30
25 +
£5.10
Packaging Options:
Related Products
A range of true RMS to DC Converters ...
Description:
A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional logarithmic dB output making them ideally suited to audio applications. ...
LTC1967IMS8#PBF | Analog Devices LTC1967IMS8#PBF, AC-DC Converter 10mA, ...
Description:
LTC1967IMS8#PBF | Analog Devices LTC1967IMS8#PBF, AC-DC Converter 10mA, 4.5 → 5.5 V 8-Pin, MSOP
LTC1967CMS8#PBF | Analog Devices LTC1967CMS8#PBF, True RMS-DC Converter ...
Description:
LTC1967CMS8#PBF | Analog Devices LTC1967CMS8#PBF, True RMS-DC Converter 10mA 8-Pin, MSOP
A range of true RMS to DC Converters ...
Description:
A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional logarithmic dB output making them ideally suited to audio applications. ...