Analog Devices LTC1966CMS8#PBF, AC-DC Converter 10mA, ±5.5 (Dual) V, 2.7 → 5.5 (Single) V 8-Pin, MSOP
- RS Stock No.:
- 761-9266
- Mfr. Part No.:
- LTC1966CMS8#PBF
- Brand:
- Analog Devices
RoHS Status: Not Applicable
Units | Per unit |
1 - 9 | £5.82 |
10 - 49 | £5.54 |
50 - 99 | £3.90 |
100 - 499 | £3.80 |
500 + | £3.70 |
RMS to DC Converters, Linear Technology
Attribute | Value |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Current Limit | 170µA |
Dimensions | 3 x 3 x 0.86mm |
Length | 3mm |
Width | 3mm |
Height | 0.86mm |
Maximum Input Voltage | 5.5 V |
Maximum Operating Temperature | +70 °C |
Maximum Output Current | 10mA |
Maximum Output Voltage | 5.5 V |
Minimum Input Voltage | 2.7 V |
Minimum Operating Temperature | 0 °C |
Operating Temperature Range | 0 → +70 °C |
Output Voltage Range | ±5.5 (Dual) V, 2.7 → 5.5 (Single) V |
Minimum Output Voltage | 2.7 (Single) V, -5.5 (Dual) V |
Minimum Output Current | -10mA |
Output Current Range | ±10 mA |
Input Voltage Range | 2.7 → 5.5 V |