- RS Stock No.:
- 529-3083
- Mfr. Part No.:
- LTC1966CMS8#PBF
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 529-3083
- Mfr. Part No.:
- LTC1966CMS8#PBF
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RMS to DC Converters, Linear Technology
Specifications
Attribute | Value |
---|---|
Maximum Input Voltage | 12 V |
Maximum Output Voltage | +5.5 V |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Output Current | 10mA |
Dimensions | 3 x 3 x 0.86mm |
Package Type | MSOP |
Input Voltage Range | -0.3 → 12 V |
Minimum Input Voltage | -0.3 V |
Maximum Operating Temperature | +70 °C |
Length | 3mm |
Width | 3mm |
Height | 0.86mm |
Minimum Operating Temperature | 0 °C |
Minimum Output Voltage | -5.5 V |
Output Current Range | ±10 mA |
Output Voltage Range | -5.5 → +5.5 V |
Minimum Output Current | -10mA |
Operating Temperature Range | 0 → +70 °C |