ON Semiconductor NCP1075BBP065G, AC-DC Converter 400mA 7-Pin, PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

The NCP1075A & NCP1075B products integrate a fixed frequency current mode controller with a 700 V MOSFET. Available in a two different pin out of the very common PDIP 7 package, it offers a high level of integration, including soft start, frequency jittering, short circuit protection, skip cycle, a maximum peak current set point, ramp compensation, and a dynamic self supply (DSS, eliminating the need for an auxiliary winding).

Up to 20W output SMPS design capability
Ability to scale for efficiency or size
Adjust output current protection based on output power demand
Eliminate acoustic noise
Eliminate Aux winding
Provides more robust protection without worrying about the coupling of the aux winding
Improved efficiency at light load / Improved EMI over the entire load
<50mW no Load Power Consumption
Better EMI Signature Over the Entire Operating Range
Enhanced Protection Against too Low or too High Input Voltage

Specifications
Attribute Value
Mounting Type Through Hole
Package Type PDIP
Pin Count 7
Dimensions 9.37 x 6.6 x 3.43mm
Length 9.37mm
Width 6.6mm
Height 3.43mm
Maximum Input Voltage 10 V
Maximum Operating Temperature +150 °C
Maximum Output Current 400mA
Minimum Input Voltage -0.3 V
Input Voltage Range -0.3 → 10 V
Output Current Range 400 mA
Operating Temperature Range Maximum of +150 °C
150 In stock - FREE next working day delivery available
Price Each (In a Tube of 50)
£ 0.788
(exc. VAT)
£ 0.946
(inc. VAT)
Units
Per unit
Per Tube*
50 - 200
£0.788
£39.40
250 - 450
£0.645
£32.25
500 +
£0.546
£27.30
*price indicative
Related Products
TOPSwitch-GX integrates high voltage power MOSFET, PWM control, ...
Description:
TOPSwitch-GX integrates high voltage power MOSFET, PWM control, fault protection and other control circuitry onto a single CMOS chip. Many new functions are integrated to reduce system cost and improve design flexibility, performance and energy efficiency. High Design Flexibility Extended power range for higher power applications No heatsink required up ...
TOPSwitch-GX integrates high voltage power MOSFET, PWM control, ...
Description:
TOPSwitch-GX integrates high voltage power MOSFET, PWM control, fault protection and other control circuitry onto a single CMOS chip. Many new functions are integrated to reduce system cost and improve design flexibility, performance and energy efficiency. High Design Flexibility Extended power range for higher power applications No heatsink required up ...
The STMicroelectronics ST1PS02 is a 400 mA Nano-quiescent, ...
Description:
The STMicroelectronics ST1PS02 is a 400 mA Nano-quiescent, miniaturized synchronous step-down converter with digital voltage selection and power. The converter is specifically designed for applications where high efficiency, PCB size and thickness are the key factors. Advanced design circuitry is implemented in order to minimize the quiescent current. The ST1PS01 ...
The Flyback controllers, Line Level Control (LLC) controllers, ...
Description:
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout. PWM (Pulse Width Modulation) Controllers, ...