- RS Stock No.:
- 903-2908
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 903-2908
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO 24W universal plug-in power supply
From RS PRO, comes a range of high quality 24W universal plug-in power supply. These universal power supplies are an excellent plug in power solution as they are cost effective, highly reliable and designed for use in multiple countries. As part of our RS Pro line of power supplies, you are ensured a reliable & robust power solution.
Features and benefits:
- Supplied with Interchangeable AC plug tops (UK, Euro, USA and Australia)
- Worldwide use double insulated for added protection from electrical shock
- Convenient and lightweight
- Equipped with over voltage, over current & short circuit protection.
- 1.8 m DC output cable fitted with 2.1mm DC plug (centre positive)
Applications
This universal adapter has a range of application use such as;
- Single board computers Peripherals
- Gaming Machines
- Network Equipment
- Point of Sale Equipment
- Telecom
- Wireless communications
- Tablets / Smartphones
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Approvals
CE, FCC, C-Tick, UL, TUV, TUV GS
Specifications
Attribute | Value |
---|---|
Adapter Type | Plug-In Adapter |
Plug Type | Type C |
Output Voltage | 24V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac |
Output Current | 1A |
Maximum Temperature | +40°C |
Output Connector | 2.1 x 5.5 x 12 mm Centre Positive |
Input Connector | EU Plug |
Number of Outputs | 1 |
Power Rating | 24W |
Cable Length | 1.8m |
Standards Met | BS EN 60950-1, CE, C-Tick, EN 60950-1, FCC, TUV, TUV GS, UL |
Length | 79.1mm |
Energy Efficiency Level | VI |
Width | 46.2mm |
Depth | 37.1mm |
Minimum Temperature | 0°C |
Type | AC/DC Adapter |