- RS Stock No.:
- 873-0816
- Mfr. Part No.:
- PSA10F-050Q-R
- Brand:
- Phihong
Discontinued product
- RS Stock No.:
- 873-0816
- Mfr. Part No.:
- PSA10F-050Q-R
- Brand:
- Phihong
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ErP Energy Saving, 2.75W to 10W USB Power Adaptors with 2 Pin US Plug - F-Series
PSA-F series of plug in power adapters with ErP level VI efficiency level compliance. These plug-in power adapters are very thin and they feature a foldable American 2 pin plug and a USB type A socket. Three interchangeable plug head adapters can be purchased separately: UK plug, European plug and Australian plug, also available is a kit containing all three types of plugs, see accessory links. Typical applications for these PSA-F series of plug-in power adapters include mobile phones, PDAs, Personal electronics and digital cameras.
Folding blades
Only 10mm thick with blades folded
ErP Level VI compliant
4 interchangeable plug head adapters available separately
Over voltage, over current and short circuit protection
Type A USB output connector
Only 10mm thick with blades folded
ErP Level VI compliant
4 interchangeable plug head adapters available separately
Over voltage, over current and short circuit protection
Type A USB output connector
Approvals
cUL/US, C-Tick, CE, SAA
Specifications
Attribute | Value |
---|---|
Adapter Type | Plug-In Adapter |
Plug Type | Type A |
Output Voltage | 5V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac |
Output Current | 2A |
Maximum Temperature | +40°C |
Output Connector | USB Type A |
Input Connector | US Plug |
Number of Outputs | 1 |
Power Rating | 10W |
Standards Met | CE, C-Tick N136, cUL/UL, cULus, RCM, SAA |
Type | USB Adapter |
Minimum Temperature | 0°C |
Energy Efficiency Level | V |
Width | 47mm |
Length | 60mm |
Depth | 15mm |
Series | PSA10F |
- RS Stock No.:
- 873-0816
- Mfr. Part No.:
- PSA10F-050Q-R
- Brand:
- Phihong