SL POWER AULT AC/DC Adapter
- RS Stock No.:
- 848-5187
- Mfr. Part No.:
- MENB1030A2403F01
- Brand:
- SL POWER AULT
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 848-5187
- Mfr. Part No.:
- MENB1030A2403F01
- Brand:
- SL POWER AULT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SL POWER AULT | |
| Plug Type | C14 | |
| Maximum Temperature | +40°C | |
| Input Connector | IEC320 | |
| Number of Outputs | 1 | |
| Cable Length | 1500mm | |
| Medical Approved | Yes | |
| MTBF | >100000h | |
| Minimum Temperature | 0°C | |
| Line Regulation Range | ±1% | |
Select all | ||
|---|---|---|
Brand SL POWER AULT | ||
Plug Type C14 | ||
Maximum Temperature +40°C | ||
Input Connector IEC320 | ||
Number of Outputs 1 | ||
Cable Length 1500mm | ||
Medical Approved Yes | ||
MTBF >100000h | ||
Minimum Temperature 0°C | ||
Line Regulation Range ±1% | ||
- COO (Country of Origin):
- CN
Switch Mode Medical Desk Top Power Adapter, C14, MENB1030 Series
The AULT MENB1030 is a series of 30W CEC level V compliant medical desktop power supplies. These switch mode desktop power supplies have a 100 to 240 Vac universal input with a low standby power and high efficiency. The MENB1030 medical switch mode power supply comes with an IEC320 – C14 class I grounded plug, see accessory link for available cables and plugs. Typical applications for these plug-in power supplies are for medical devices.
Universal input range
Meets EISA2007, CEC efficiency level V, EU (EC) No 278/2009 phase II
5V to 48V single output models, up to 32W
Regulated output with low ripple
Impact resistant polycarbonate enclosure
No load power consumption ˂0.3W
Meets EISA2007, CEC efficiency level V, EU (EC) No 278/2009 phase II
5V to 48V single output models, up to 32W
Regulated output with low ripple
Impact resistant polycarbonate enclosure
No load power consumption ˂0.3W
Standards
EN/IEC/CSA/UL60601-1
Approvals
EN/IEC/CSA/UL
Switch Mode - SL Power
