- RS Stock No.:
- 754-0990
- Mfr. Part No.:
- EDV1894090RSV
- Brand:
- Friwo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 754-0990
- Mfr. Part No.:
- EDV1894090RSV
- Brand:
- Friwo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Friwo 30W ErP Switchmode Plug In Power Supply - MPP 30 Series
MPP 30 Series 30W ErP level V compliant plug in power supplies with exchangable mains plugs adaptors for EURO, UK, USA/Japan, Australia. These plug in power supplies have a 100 to 240 Vac universal input with a low standby power and high efficiency. Typical applications for these plug-in power supplies include weighing technology, WLAN modems, communications accessories, bluetooth, measurement technology, LED applications, laser technology, IT accessories and safety technology. All of these power supplies conform to IEC 60950.
Universal input of 100 to 240 Vac
High efficiency of up to 80%
Low standby power of < 0.3 W
Constant voltage, current limited
Continuously short circuit proof
Conforms to EN 55011, EN 55022 / B, FCC 47 part 15
Harmonic current compliance: EN 61000-3-2
High efficiency of up to 80%
Low standby power of < 0.3 W
Constant voltage, current limited
Continuously short circuit proof
Conforms to EN 55011, EN 55022 / B, FCC 47 part 15
Harmonic current compliance: EN 61000-3-2
Note
All standard units come with exchangable mains plugs adaptors for EURO, UK, USA/Japan and Australia, a round lead of 1.83 m length and a set of universal DC output plugs.
MTBF to MIL-HDBK-217
Conforms to Energy-related Product Directive 2009/125/EC
MTBF to MIL-HDBK-217
Conforms to Energy-related Product Directive 2009/125/EC
Standards
Fulfils Class II SELV for the following applications: EN 60950 / IEC 60950, UL 60950, CSA 950 (cUL), VDE, CE label
Approvals
ENEC 22, SIQ, cULus
Switch Mode - Friwo
Specifications
Attribute | Value |
---|---|
Adapter Type | Plug-In Adapter |
Plug Type | Australia, European Plug, IEC, Japan, UK, US |
Output Voltage | 5V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac |
Output Current | 4A |
Maximum Temperature | +40°C |
Output Connector | Interchangeable |
Input Connector | Universal Plug |
Number of Outputs | 1 |
Power Rating | 30W |
Cable Length | 2m |
MTBF | 200000h |
Standards Met | ErP Compliant |
Energy Efficiency Level | V |
Type | AC/DC Adapter |
Width | 68mm |
Depth | 39mm |
Minimum Temperature | 0°C |
Length | 115mm |
- RS Stock No.:
- 754-0990
- Mfr. Part No.:
- EDV1894090RSV
- Brand:
- Friwo