- RS Stock No.:
- 742-4759
- Mfr. Part No.:
- E2EFSW3-12W-24V
- Brand:
- Egston
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 742-4759
- Mfr. Part No.:
- E2EFSW3-12W-24V
- Brand:
- Egston
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Egston 12W & 30W Switch Mode ErP 2-pin European Plug-in Power Supply - E Series
Switch mode, 2 pin European plug in power supplies with ErP level V compliance. These 2 pin European plug-in power supplies have a wide input voltage range of 90 to 264 Vac and are supplied with 5 secondary DC output connectors.
ErP level V compliant
Small, lightweight design
Wide input voltage range
High efficiency of up to 87%
Low standby power use
Class II protection
Short circuit proof
1.5m cable
Small, lightweight design
Wide input voltage range
High efficiency of up to 87%
Low standby power use
Class II protection
Short circuit proof
1.5m cable
Note
Conforms to Energy-related Product Directive 2009/125/EC
Standards
EN 55014-1/2, EN 55022, EN 55024, EN 55011, EN 60950-1, UL 60950-1
Approvals
ENEC 22
Supplied with
5 secondary DC output connectors
Specifications
Attribute | Value |
---|---|
Plug Type | Type C |
Output Voltage | 24V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac |
Output Current | 500mA |
Maximum Temperature | +40°C |
Output Connector | Interchangeable |
Input Connector | EU Plug |
Number of Outputs | 1 |
Power Rating | 12W |
Cable Length | 1.5m |
Standards Met | ErP Compliant |
Load Regulation | ±3% |
Minimum Temperature | 0°C |
Depth | 48.5mm |
Width | 42mm |
Type | Switched Mode Power Supply |
Length | 95mm |
Energy Efficiency Level | V |
- RS Stock No.:
- 742-4759
- Mfr. Part No.:
- E2EFSW3-12W-24V
- Brand:
- Egston