RS PRO Plug In Power Supply 18V ac, 770mA, 1 Output Linear Power Supply, 2-Pin Type C - EuroPlug

  • RS Stock No. 730-0219
  • Mfr. Part No. AD4824-18.0-0770EU
  • Brand RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

3VA to 20VA Plug-top Adaptors, 2-Pin Euro, AC Output

External AC output adaptors
Plugs directly into a standard 2-pin Euro socket
230Vac 50Hz input
1.8 metre (approx.) output lead with 2.1x5.5x9.5mm output connector
Class II - double insulated

Note

Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.

MTBF to MIL-HDBK-217F.

Standards

EN61558-1

Specifications
Attribute Value
Type Linear Power Supply
Plug Type 2-Pin Type C - EuroPlug
Output Voltage 18 V ac
Input Voltage 230V ac
Output Current 770mA
Output Connector 2.1 x 5.5 x 9.5 mm
Number of Outputs 1
Cable Length 1.8m
Efficiency 50%
Load Regulation ±21.1%
Length 81.6mm
Depth 67.4mm
Width 53mm
Discontinued product