RS PRO 3W Plug In Power Supply 12V dc Output, 250mA Output
- RS Stock No.:
- 730-0253
- Mfr. Part No.:
- D35-12.0-0250EU
- Brand:
- RS PRO
View all AC/DC Adapters
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
Plug Type | 2-Pin Type C - EuroPlug |
Output Voltage | 12V dc |
Input Voltage | 230V ac |
Output Current | 250mA |
Maximum Temperature | +25°C |
Output Connector | 2.1 x 5.5 x 9.5 mm Centre Positive |
Number of Outputs | 1 |
Power Rating | 3W |
Cable Length | 1.8m |
Efficiency | 40% |
MTBF | 131400h |
Type | Linear Power Supply |
Load Regulation | ±45% |
Depth | 54.9mm |
Width | 49.8mm |
Length | 71.5mm |
Minimum Temperature | 0°C |
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.