Phihong Plug In Power Supply 12V dc, 1A, Level V Efficiency, 1 Output Switched Mode Power Supply, Interchangeable

  • RS Stock No. 706-8104
  • Mfr. Part No. PSC12R-120(RS)
  • Brand Phihong
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

ErP Energy Saving, 5W to 30W Adaptors

Energy saving ErP compliant adaptors
Low no-load power consumption (<0.5W )
Regulated output DC mains adaptors
Supplied with interchangeable mains plugs for use in UK, Europe, USA and Australia
Universal worldwide input 100-240Vac ±10%, 50/60Hz
1.8 metre (approx.) output lead with 2.1x5.5x9.5mm centre positive output connector
EMI compliance to EN 55022 Class B and FCC Class B
Harmonic compliance to EN61000-3-2
Class II double insulated
Over-voltage and short circuit protected

Energy Compliance
    ErP V ErP V ErP V
    PSC12R-050 PSA15R-120PV PSAA30R-120
    PSC12R-090 PSA15R-150PV PSAA30R-240
    PSC12R-120 PSA15R-240PV  
    PSAA20R-120 PSA15R-480PV  
    PSAA20R-240 PSAA20R-033  
    PSAA20R-480 PSAA20R-050  
    PSA15R-050PV    
Note: PSA05R-033-R EISA iV at 115 Vac and EISA III at 230 Vac

Note

ErP level V products conform to Energy-related Product Directive 2009/125/EC.
Non Compliant types are for Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Depth dimension excluding pins.

Approvals

UL /cUL, TUV, C-Tick, SAA

Approvals

UL /cUL, TUV, C-Tick, SAA

Specifications
Attribute Value
Input Voltage 90 → 264V ac
Output Voltage 12 V dc
Output Current 1A
Plug Type Interchangeable
Output Connector 2.1 x 5.5 mm Centre Positive
Type Switched Mode Power Supply
Number of Outputs 1
Length 71.7mm
Cable Length 1.2m
Ripple And Noise 240mV Pk-Pk
Weight 75g
MTBF 50000h
Width 45mm
Standards Met ErP Compliant
Depth 32.39mm
Minimum Temperature 0°C
Energy Efficiency Level V
Efficiency 77.8%
Line Regulation ±5%
Load Regulation ±5%
Maximum Temperature +40°C
Discontinued product