- RS Stock No.:
- 634-1593
- Mfr. Part No.:
- VSM-1212B
- Brand:
- Aiko Denshi
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£17.92
(exc. VAT)
£21.50
(inc. VAT)
Units | Per unit |
1 - 4 | £17.92 |
5 - 9 | £17.38 |
10 - 24 | £16.84 |
25 - 49 | £16.31 |
50 + | £15.77 |
- RS Stock No.:
- 634-1593
- Mfr. Part No.:
- VSM-1212B
- Brand:
- Aiko Denshi
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Transforming AC Adapter, VSM Series
Silent transformer-type
Standards
Electrical Appliance and Material Safety Law
Specifications
Attribute | Value |
---|---|
Adapter Type | Plug-In Adapter |
Plug Type | 2-Pin America/Japan |
Output Voltage | 12V dc |
Input Voltage | 100V ac |
Output Current | 1.2A |
Output Connector | 2.1 x 5.5 mm Centre Positive |
Number of Outputs | 1 |
Cable Length | 1.8m |
Type | AC/DC Adapter |
Depth | 52mm |
Width | 65mm |
Length | 85mm |
- RS Stock No.:
- 634-1593
- Mfr. Part No.:
- VSM-1212B
- Brand:
- Aiko Denshi
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP