- RS Stock No.:
- 634-1543
- Mfr. Part No.:
- VSM-12151
- Brand:
- Aiko Denshi
Discontinued product
- RS Stock No.:
- 634-1543
- Mfr. Part No.:
- VSM-12151
- Brand:
- Aiko Denshi
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
Transforming AC Adapter, VSM Series
Silent transformer-type
Standards
Electrical Appliance and Material Safety Law
Specifications
Attribute | Value |
---|---|
Plug Type | 2-Pin America/Japan |
Output Voltage | 12V dc |
Input Voltage | 100V ac |
Output Current | 150mA |
Output Connector | 2.1 x 5.5 mm Centre Negative |
Number of Outputs | 1 |
Cable Length | 1.8m |
Depth | 38mm |
Width | 43mm |
Length | 52mm |
Type | Linear Power Supply |
- RS Stock No.:
- 634-1543
- Mfr. Part No.:
- VSM-12151
- Brand:
- Aiko Denshi
Non Compliant
- COO (Country of Origin):
- JP