- RS Stock No.:
- 175-3323
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 175-3323
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS Pro Range of Class II 24watt AC/DC United Kingdom plug-in power supplies provide 24 watts of continuous power in a compact fixed wall plug enclosure suitable for use in many general power applications
Features:
• United Kingdom Fixed AC Head
• 3 Year Warranty
• Level VI Efficiency
• CE Approved
• 3 Year Warranty
• Level VI Efficiency
• CE Approved
Specifications
Attribute | Value |
---|---|
Adapter Type | Plug-In Adapter |
Plug Type | Type G |
Output Voltage | 24V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac |
Output Current | 1A |
Maximum Temperature | +40°C |
Output Connector | 2.1 x 5.5 x 12 mm Centre Positive |
Input Connector | UK Plug |
Number of Outputs | 1 |
Power Rating | 24W |
Regulated/Unregulated | Regulated |
Cable Length | 1.5m |
Standards Met | CE Certified |
MTBF | 50000h |
Type | AC/DC Adapter |
Load Regulation | ±5% |
Energy Efficiency Level | VI |
Width | 48.6mm |
Length | 72.1mm |
Depth | 42.6mm |
Minimum Temperature | 0°C |