- RS Stock No.:
- 175-2807
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 175-2807
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
18W AC-DC Interchangeable Power Supplies
Universal Input 90∼264V AC 47∼63Hz
2.1 x 5.5mm connector
Supplied with 4 interchangeable AC plugs (UK, Euro, US, Aust)
2.1 x 5.5mm connector
Supplied with 4 interchangeable AC plugs (UK, Euro, US, Aust)
Specifications
Attribute | Value |
---|---|
Plug Type | Interchangeable |
Output Voltage | 12V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac |
Output Current | 1.5A |
Maximum Temperature | +40°C |
Output Connector | 2.1 x 5.5 x 12 mm Centre Positive |
Input Connector | Universal Plug |
Number of Outputs | 1 |
Power Rating | 18W |
Regulated/Unregulated | Regulated |
Cable Length | 1.5m |
Standards Met | CB, CCC, CE, CETLus, FCC, PSE, RCM (C-Tick), TUV-GS |
Efficiency | 85% |
MTBF | 50000h |
Series | 15DYS618 |
Minimum Temperature | 0°C |
Depth | 35mm |
Type | Switched Mode Power Supply |
Width | 47.5mm |
Energy Efficiency Level | VI |
Length | 77mm |
Load Regulation | ±5% |