- RS Stock No.:
- 162-3638
- Mfr. Part No.:
- DCH3-050EU-0006
- Brand:
- Artesyn Embedded Technologies
Discontinued product
- RS Stock No.:
- 162-3638
- Mfr. Part No.:
- DCH3-050EU-0006
- Brand:
- Artesyn Embedded Technologies
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DCH3 series Efficiency Level VI power adapters feature a compact, slim width design that does not block adjacent AC outlets. Available with three different types of AC plug, the adapters also offer a choice of micro USB 2.0 or mini USB 2.0 connector on their output cable. The adapters accept a wide 100—240 Vac input and use high efficiency switch-mode power conversion technology to provide a regulated 5 Vdc output that can deliver up to 0.55 amp.
USB Switching wall mount power supply
Universal AC Input
Available in multiple DC plug configurations
Regulated output
Overload and short circuit protection
Constant voltage, constant current
Efficiency Level VI
Built in EMI filter (CISPR 2 Class B)
Available in various output connectors
Mini USB 2.0 DC output plug - 0005
Micro USB 2.0 DC output plug - 0006
Universal AC Input
Available in multiple DC plug configurations
Regulated output
Overload and short circuit protection
Constant voltage, constant current
Efficiency Level VI
Built in EMI filter (CISPR 2 Class B)
Available in various output connectors
Mini USB 2.0 DC output plug - 0005
Micro USB 2.0 DC output plug - 0006
Specifications
Attribute | Value |
---|---|
Plug Type | Type C |
Output Voltage | 5V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac |
Output Current | 550mA |
Maximum Temperature | +45°C |
Output Connector | Micro USB Type B |
Input Connector | EU Plug |
Number of Outputs | 1 |
Power Rating | 3W |
Cable Length | 1500mm |
Standards Met | CB, CE, CTIA, cUL/UL, ENEC Compliant, NEMKO 60950, TUV, UL |
Depth | 65mm |
Minimum Temperature | 0°C |
Width | 26.1mm |
Energy Efficiency Level | VI |
Series | DCH3 |
Length | 58mm |
Type | USB Adapter |