- RS Stock No.:
- 124-2199
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 124-2199
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Universal plug in power supply
From RS PRO, comes a range of high quality universal plug-in power supply. These universal power supplies are a fantastic plug in power solution as they designed for use in multiple countries. As part of our RS Pro line of power supplies, you are ensured a reliable & robust power solution. This AC/DC unit comes equipped with over voltage, over current & short circuit protection.
Features and benefits:
- USB Type A, Micro USB Type B, Mini USB Type B, 2.1 x 5.5 x 10 mm Centre Positive and 2.1 x 5.5 x 11 mm Centre positive output connectors offered as part of this range of universal power supplies.
- Supplied with 4 interchangeable mains plug-heads for use in the UK, Europe, USA, Japan and Australia
- Energy level of DOE VI
- Various cable lengths offered in this range
- Low standby power consumption
Applications
This universal adapter has a range of application use such as;
- Single-board computers
- Wireless communications
- Peripherals
- Networking
- Portable equipment
- Tablets / Smartphones
- Telecommunication equipment
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Standards
EU CoC V5 Tier 2 / Energy Star DOE VI
Plug-In Power Supply - RS Pro
Specifications
Attribute | Value |
---|---|
Plug Type | Australia, European Plug, UK, US |
Output Voltage | 5V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac |
Output Current | 2.5A |
Maximum Temperature | +40°C |
Output Connector | Micro USB Type B |
Input Connector | Universal Plug |
Number of Outputs | 1 |
Power Rating | 12.5W |
Cable Length | 1.5m |
Standards Met | CE, EN 55013, EN 55014-1, EN 55014-2, EN 55020, EN 55022, EN 55024, EN 61000-3-2, EN 61000-3-3, EU CoC V5, TUV/GS EN 60950-1, UL 60065 |
Length | 54.8mm |
Energy Efficiency Level | VI |
Type | USB Adapter |
Width | 29.45mm |
Depth | 44.85mm |
Minimum Temperature | -10°C |