- RS Stock No.:
- 124-2110
- Mfr. Part No.:
- PSA120U-480L6(RS)
- Brand:
- Phihong
Discontinued product
- RS Stock No.:
- 124-2110
- Mfr. Part No.:
- PSA120U-480L6(RS)
- Brand:
- Phihong
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Phihong PSA Series Desktop Power Supply
PSA series of desktop power adapter with ErP level V compliance and a wide AC input voltage range of 90 to 264 Vac. This low profile, compact, two wire input desktop power adapter has a low no load power draw of less than 0.5W and a leakage current of maximum 3.5mA. Typical applications for these desktop power adapters include portable equipment, networking, peripherals and terminals and gaming machines.
Features and Benefits
Low cost.
ErP level VI compliance.
Class B EMI.
Ecodesign ErP directive compliant.
Non-vented and spill proof case.
No load power consumption less than 0.5W.
Low profile design.
Various IEC320 connectors available.
EISA compliant.
Low cost.
ErP level VI compliance.
Class B EMI.
Ecodesign ErP directive compliant.
Non-vented and spill proof case.
No load power consumption less than 0.5W.
Low profile design.
Various IEC320 connectors available.
EISA compliant.
Note
These power supplies are not supplied with a power plug. A suitable UK power plug can be found at 873-2418.
Specifications
Attribute | Value |
---|---|
Adapter Type | Power Brick Adapter |
Output Voltage | 48V dc |
Input Voltage | 90 → 264V ac |
Output Current | 0 → 3A |
Maximum Temperature | +40°C |
Output Connector | DC Plug |
Input Connector | 3-Wire IEC 320-C14 |
Number of Outputs | 1 |
Power Rating | 120W |
Standards Met | CSA 22.2 60950-1, EN 55022 Class B, EN 61000-3-2 Class D, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, TUVFCC Class B, UL 60950-1 |
Depth | 37mm |
Width | 73mm |
Line Regulation Range | ±5% |
Series | PSA120U |
Minimum Temperature | 0°C |
Length | 152mm |
Energy Efficiency Level | VI |
Load Regulation | ±5% |