- RS Stock No.:
- 121-7209
- Mfr. Part No.:
- VER18US150-JA
- Brand:
- XP Power
Discontinued product
- RS Stock No.:
- 121-7209
- Mfr. Part No.:
- VER18US150-JA
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power - VER18 Series of AC-DC Power Supplies
The VER18 series from XP Power offers an excellent range of 18 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 9 V to 24 V and all have a Class II construction. The range, which is available in a standard barrel jack version, also attributes a universal input and interchangeable mains connectors.
18 W plug-in power supplies
Energy efficiency level VI
Standard barrel jack
Universal Input
Includes interchangeable mains connectors
European CoC tier 2
Output voltage from 9 V to 24 V
Low no load power consumption
Class II construction
Energy efficiency level VI
Standard barrel jack
Universal Input
Includes interchangeable mains connectors
European CoC tier 2
Output voltage from 9 V to 24 V
Low no load power consumption
Class II construction
Switch Mode - XP Power
Specifications
Attribute | Value |
---|---|
Plug Type | Interchangeable |
Output Voltage | 15V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac |
Output Current | 1.25A |
Maximum Temperature | +60°C |
Output Connector | 2.1 x 5.5 x 12 mm Centre Positive |
Input Connector | Universal Plug |
Number of Outputs | 1 |
Power Rating | 18W |
Cable Length | 1.5m |
Standards Met | CCC, cUL/UL 60950-1, EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV |
MTBF | 250kh |
Length | 90.5mm |
Load Regulation | 5% |
Energy Efficiency Level | VI |
Width | 42mm |
Type | Switched Mode Power Supply |
Depth | 42.7mm |
Series | VER18 |
Minimum Temperature | 0°C |