- RS Stock No.:
- 121-7198
- Mfr. Part No.:
- VER05US120-JA
- Brand:
- XP Power
23 In stock - FREE next working day delivery available
7 available from Europe for delivery within 1 working day(s).
Added
Price Each
£6.35
(exc. VAT)
£7.62
(inc. VAT)
Units | Per unit |
1 - 4 | £6.35 |
5 - 9 | £6.16 |
10 - 24 | £5.97 |
25 - 49 | £5.78 |
50 + | £5.59 |
- RS Stock No.:
- 121-7198
- Mfr. Part No.:
- VER05US120-JA
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
Product Details
XP Power - VER05 Series of AC-DC Power Supplies
The VER05 series from XP Power offers an excellent range of 5 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 5.0 V to 12.0 V and all have a Class II construction. The range, which is available in both barrel jack and USB versions, also attributes a universal input and fixed mains connectors.
5 W plug-in power supplies
Energy efficiency level VI
Barrel jack and USB Versions available
Universal Input
Output voltage from 5.0 V to 12.0 V
Low no load power consumption
Class II construction
Energy efficiency level VI
Barrel jack and USB Versions available
Universal Input
Output voltage from 5.0 V to 12.0 V
Low no load power consumption
Class II construction
Switch Mode - XP Power
Specifications
Attribute | Value |
---|---|
Adapter Type | Plug-In Adapter |
Plug Type | Interchangeable |
Output Voltage | 12V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac |
Output Current | 420mA |
Maximum Temperature | +60°C |
Output Connector | 2.1 x 5.5 x 12 mm Centre Positive |
Input Connector | Universal Plug |
Number of Outputs | 1 |
Power Rating | 5W |
Cable Length | 1.5m |
Standards Met | CCC, cUL/UL 60950-1, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV |
MTBF | 100kh |
Series | VER05 |
Energy Efficiency Level | VI |
Minimum Temperature | 0°C |
Depth | 42.9mm |
Type | AC/DC Adapter |
Width | 55.1mm |
Load Regulation | 5% |
Length | 37mm |
Related links
- XP Power 5W Plug-In AC/DC Adapter 5V dc Output, 1A Output
- XP Power 5W Plug-In AC/DC Adapter 6V dc Output, 830mA Output
- XP Power 24W Power Brick AC/DC Adapter 12V dc Output, Maximum of...
- XP Power 24W Plug-In AC/DC Adapter 12V dc Output, 2A Output
- XP Power 12W Plug-In AC/DC Adapter 12V dc Output, 1A Output
- XP Power 5W Plug-In AC/DC Adapter 9V dc Output, 550mA Output
- XP Power 18W Plug-In AC/DC Adapter 12V dc Output, 1.5A Output
- XP Power 36W Plug-In AC/DC Adapter 12V dc Output, 3A Output