- RS Stock No.:
- 121-7137
- Mfr. Part No.:
- VEL12US050-US-JA
- Brand:
- XP Power
Discontinued product
- RS Stock No.:
- 121-7137
- Mfr. Part No.:
- VEL12US050-US-JA
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power - VEL12 Series of AC-DC Power Supplies
The VEL12 series from XP Power offers a great range of 12 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 5.0 V to 12.0 V and all feature a Class II construction. The range, which is available in both barrel jack and USB versions, also attributes a universal input and fixed mains connectors.
12 W plug-in power supplies
Energy efficiency level VI
Barrel jack and USB Versions available
Universal Input
Output voltage from 5.0 V to 12.0 V
Low no load power consumption
Class II construction
Energy efficiency level VI
Barrel jack and USB Versions available
Universal Input
Output voltage from 5.0 V to 12.0 V
Low no load power consumption
Class II construction
Switch Mode - XP Power
Specifications
Attribute | Value |
---|---|
Adapter Type | Plug-In Adapter |
Plug Type | Type A |
Output Voltage | 5V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac |
Output Current | 2.1A |
Maximum Temperature | +60°C |
Output Connector | 2.1 x 5.5 x 12 mm Centre Positive |
Input Connector | US Plug |
Number of Outputs | 1 |
Power Rating | 12W |
Cable Length | 1.5m |
MTBF | 100kh |
Standards Met | CCC, cUL/UL 60950-1, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV |
Width | 29.5mm |
Depth | 43.87mm |
Minimum Temperature | 0°C |
Series | VEL12 |
Energy Efficiency Level | VI |
Type | AC/DC Adapter |
Length | 76mm |
Load Regulation | 5% |