- RS Stock No.:
- 121-7120
- Mfr. Part No.:
- VEL05US050-UK-MB
- Brand:
- XP Power
Discontinued product
- RS Stock No.:
- 121-7120
- Mfr. Part No.:
- VEL05US050-UK-MB
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
Product Details
XP Power - VEL05 Series of AC-DC Power Supplies
The VEL05 series from XP Power offers a great range of 5 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 5.0 V to 12.0 V and all feature a Class II construction. The range, which is available in both barrel jack and USB versions, also attributes universal input and fixed mains connectors.
5 W plug-in power supplies
Energy efficiency level VI
Barrel jack and USB Versions available
Universal Input
Output voltage from 5.0 V to 12.0 V
Low no load power consumption
Class II construction
Energy efficiency level VI
Barrel jack and USB Versions available
Universal Input
Output voltage from 5.0 V to 12.0 V
Low no load power consumption
Class II construction
Switch Mode - XP Power
Specifications
Attribute | Value |
---|---|
Adapter Type | Plug-In Adapter |
Plug Type | Type G |
Output Voltage | 5V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac |
Output Current | 1A |
Maximum Temperature | +60°C |
Output Connector | Mini USB Type B |
Input Connector | UK Plug |
Number of Outputs | 1 |
Power Rating | 5W |
Cable Length | 1.5m |
Standards Met | CB Report, CCC, cUL/UL 60950-1, EN 55022, EN 55024, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV |
MTBF | 100kh |
Length | 55.1mm |
Load Regulation | 5% |
Energy Efficiency Level | VI |
Series | VEL05 |
Minimum Temperature | 0°C |
Depth | 42.9mm |
Type | AC/DC Adapter |
Width | 49.5mm |