- RS Stock No.:
- 235-6256
- Mfr. Part No.:
- VM.612
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-6256
- Mfr. Part No.:
- VM.612
- Brand:
- Facom
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Facom VM sreies grinding wheels on a mandrel
A.26 model
Diameter 6 mm
Height 17 mm
Maximum speed 54000 rpm
Diameter 6 mm
Height 17 mm
Maximum speed 54000 rpm
Specifications
Attribute | Value |
---|---|
Maximum Safe Speed | 54000rpm |
Wheel Type | Grinding Wheel |
Model | A.26 |